Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Fairview Microwave SM4007

Rf/Coaxial Adapter, N, Plug, N, Plug; |Fairview Microwave SM4007
$ 92.42
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM4007 herunter.

IHS

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
-3.12%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM4007, die von den Distributoren bereitgestellt werden.

Rf/Coaxial Adapter, N, Plug, N, Plug; |Fairview Microwave SM4007
Conn Type N Adapter 0Hz to 18GHz 50Ohm ST Panel Mount M/M Gold
N MALE (PLUG) TO N MALE (PLUG) ADAPTER, PASSIVATED STAINLESS STEEL BODY, 1.2 VS
400W 1A 46.74mm(Length)*20.07mm(width)
ADAPT PLUG-PLUG TYPE N SS 1.2 VS
RF ADAPTER, N PLUG-N PLUG, 50 OHM; Convert From Coax Type: N; Convert From Gender: Plug; Convert To Coax Type: N; Convert To Gender: Plug; Adapter Body Style: Straight Adapter; Impedance: 50ohm; Connector T 89AK1061
The type N adapter SM4007 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded type N to threaded type N RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.2:1. Our RF adapter has a dielectric withstanding voltage of 2,500 Vrms. This type N to type N adapter is constructed with the male gender on side 1 and the male gender on side 2. The type N male to type N male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM4007 adapter has a length of 1.84 inches, a width of 0.79 inches, and a weight of 0.141 lbs. Our in-series RF adapter operates at a maximum frequency of 18 GHz. This type N male to type N male radio frequency adapter has a passivated stainless steel connector body. The Fairview Microwave SM4007 coaxial RF adapter operates at temperatures ranging from -45 to 120 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s type N male to type N male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build type N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 18 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC