Fairview Microwave SM3373

Threaded Connector, Plug to Jack, Gold Plated, Wire Mount, Bracket Mount, Free Hanging, TH
$ 280.1
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3373 herunter.

Newark

Datasheet4 SeitenVor 10 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3373, die von den Distributoren bereitgestellt werden.

Threaded Connector, Plug to Jack, Gold Plated, Wire Mount, Bracket Mount, Free Hanging, TH
Conn 3.5mm-2.92mm Adapter 0Hz to 34GHz ST PL/RCP Gold Over Nickel
3.5MM FEMALE (JACK) TO 2.92MM MALE (PLUG) ADAPTER, 1.25 VSWR
3.5MM-2.92MM, Panel Mount, Female-Male
The 3.5mm to 2.92mm adapter SM3373 from Fairview Microwave is part of a very large in-stock collection of RF interconnect components. Our threaded 3.5mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.25:1. This 3.5mm to 2.92mm adapter is constructed with the female gender on side 1 and the male gender on side 2. The 3.5mm female to 2.92mm male coaxial adapter from Fairview Microwave has a straight body style. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3373 adapter has a length of 0.74 inches, a width of 0.22 inches, and a weight of 0.011 lbs. Our between series RF adapter operates at a maximum frequency of 34 GHz. The Fairview Microwave SM3373 coaxial RF adapter operates at temperatures ranging from -55 to 100 degrees C. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 3.5mm female to 2.92mm male adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 3.5mm to 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 34 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC