Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Fairview Microwave SM3232

Rf/Coaxial Adapter, 2.92Mm Coaxial; |Fairview Microwave SM3232
$ 126.96
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SM3232 herunter.

Newark

Datasheet4 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+54.55%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2016-09-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von Fairview Microwave SM3232, die von den Distributoren bereitgestellt werden.

Rf/Coaxial Adapter, 2.92Mm Coaxial; |Fairview Microwave SM3232
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector...
RF ADAPTER, 2.92MM JACK-2.92MM JACK; Convert From Coax Type: 2.92mm Coaxial; Convert From Gender: Jack; Convert To Coax Type: 2.92mm Coaxial; Convert To Gender: Jack; Adapter Body Style: Straight Adapter; 89AK0905
The precision 2.92mm adapter SM3232 from Fairview Microwave is part of a large in-stock collection of RF interconnect components. Our threaded 2.92mm to threaded 2.92mm RF adapter comes with a 50 Ohm impedance. This adapter is manufactured to precise RF component specifications and has a maximum VSWR of 1.15:1. This 2.92mm to 2.92mm precision adapter is constructed with the female gender on side 1 and the female gender on side 2. The 2.92mm female to 2.92mm female coaxial adapter from Fairview Microwave has a straight body style. This 2.92mm to 2.92mm adapter is an in-line RF adapter in a precision design. Our RF adapter can be utilized to protect connectors on expensive equipment where the number of connect and disconnect cycles is high. The SM3232 adapter has a length of 0.76 inches, a width of 0.31 inches, and a weight of 0.011 lbs. Our in-series RF adapter operates at a maximum frequency of 40 GHz. The Fairview Microwave SM3232 coaxial RF adapter operates at temperatures ranging from -55 to 135 degrees C. Our precision adapter is ideal for use in RF and microwave systems. Additional dimensions and specifications for this adapter are available on our downloadable PDF datasheet. Fairview Microwave’s 2.92mm female to 2.92mm female adapter is part of over one million RF, microwave and millimeter wave components in stock for worldwide shipment. We also stock and custom-build 2.92mm coaxial cables that ship quickly from our facility for all your RF adapter component needs. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and trained sales team can get you the ideal 40 GHz radio frequency adapter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC