Fairview Microwave SC7078

Sma Female (jack) Connector For 0.100 Inch, RG316, RG174, RG188, LMR-100, LMR-1
$ 17.875
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC7078 herunter.

element14 APAC

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+35.71%

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC7078, die von den Distributoren bereitgestellt werden.

SMA FEMALE (JACK) CONNECTOR FOR 0.100 INCH, RG316, RG174, RG188, LMR-100, LMR-1
Rf/Coaxial Connector, Sma Coaxial; |Fairview Microwave SC7078
Conn SMA 0Hz to 6GHz 50Ohm Crimp/Solder ST Cable Mount RCP Gold
RF COAX CONN, SMA JACK, 50 OHM, 6GHZ;
SC7078 SMA female coaxial connector from Fairview Microwave has an interface type of 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This SMA female connector uses shield attachment of crimp/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz.SMA female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.31:1. Our SC7078 SMA connector uses beryllium copper contact. This SMA female coaxial RF connector is RoHS compliant, you can find this SMA female coaxial connector datasheet specifications above.Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female 0.100 inch / RG316 / RG174 / RG188 / LMR-100 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.* LMR™ is a trademark of Times Microwave Systems.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC