Fairview Microwave SC6034

Rf/Coaxial Connector, Bnc Coaxial; |Fairview Microwave SC6034
$ 7.59
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC6034 herunter.

Newark

Datasheet1 SeiteVor 15 Jahren

Bestandsverlauf

3-Monats-Trend:
-14.29%

Lieferkette

Lifecycle StatusProduction (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC6034, die von den Distributoren bereitgestellt werden.

Rf/Coaxial Connector, Bnc Coaxial; |Fairview Microwave SC6034
RF COAX CONN, BNC PLUG, 75 OHM, 1GHZ; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder, Crimp; Impedance: 75ohm; Coaxial Cable Type: RG179, RG187; Contact Materia
SC6034 BNC male coaxial connector from Fairview Microwave has an interface type of RG179, RG187 and a 75 Ohm impedance. This BNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz.BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6034 BNC connector uses brass contact and a nickel plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above.Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG179 / RG187 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC