Fairview Microwave SC6023

Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Fairview Microwave SC6023
$ 20.2
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC6023 herunter.

element14 APAC

Datasheet3 SeitenVor 7 Jahren

Bestandsverlauf

3-Monats-Trend:
-1.14%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-11-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC6023, die von den Distributoren bereitgestellt werden.

Conn Rf/Coax, Bnc Coaxial, Straight Plug; |Fairview Microwave SC6023
BNC Male (Plug)Connector For RG142, RG55Cable,Crimp/Solder, Nickel Plated Brass Body, Length 0.929 In
RF COAX CONN, BNC PLUG, 50 OHM, 4GHZ;
RF COAX CONN, BNC PLUG, 50 OHM, 4GHZ; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50ohm; Coaxial Cable Type:RG55, RG142; Contact Material:Brass; Frequency
SC6023 BNC male coaxial connector from Fairview Microwave has an interface type of RG55, RG142 and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz.BNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our SC6023 BNC connector uses brass contact and a nickel plating material. This BNC male coaxial RF connector is RoHS compliant, you can find this BNC male coaxial connector datasheet specifications above.Fairview Microwave male BNC connector purchases will ship the same day. Our BNC male RG55 / RG142 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC