Fairview Microwave SC5231

Rf/Coaxial Connector, Smp Coaxial; |Fairview Microwave SC5231
$ 46.31
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC5231 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Lifecycle StatusProduction (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC5231, die von den Distributoren bereitgestellt werden.

Rf/Coaxial Connector, Smp Coaxial; |Fairview Microwave SC5231
RA SMP Female Connector Solder Attachment For RG405, RG405 Tinned, .086 SR Cable
RF COAX CONN, R/A SMP JACK, 50 OHM/18GHZ; Connector Type: SMP Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Type: 0.086" Semi Rigid, RG405 Ti 89AK0550
SC5231 RA SMP female coaxial connector from Fairview Microwave has an interface type of RG405, RG405 Tinned, .086 SR and a 50 Ohm impedance. This SMP female connector uses shield attachment of solder/solder attachment for the contact. Our female SMP right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.Right angle SMP female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. Our SC5231 SMP RA connector uses beryllium copper contact. This SMP female right angle coaxial RF connector is RoHS compliant, you can find this SMP female right angle coaxial connector datasheet specifications above.Fairview Microwave RA female SMP connector purchases will ship the same day. Our SMP right angle female RG405 / RG405 Tinned / .086 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC