Fairview Microwave SC5188

Smp Male (plug) Full Detent Hermetically Sealed Connector Pin Terminal, Solder
$ 32.429
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC5188 herunter.

Newark

Datasheet3 SeitenVor 11 Jahren

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2015-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC5188, die von den Distributoren bereitgestellt werden.

SMP MALE (PLUG) FULL DETENT HERMETICALLY SEALED CONNECTOR PIN TERMINAL, SOLDER
CONN PLUG SOLDER SMP
|Fairview Microwave SC5188
RF SMP Connector
SC5188 SMP male hermetically sealed terminal full detent connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMP male connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 8 GHz.SMP male hermetically sealed terminal full detent RF connector has a glass dielectric type and a VSWR of 1.1:1. This Fairview Microwave SMP terminal connector has a kovar body with gold plating. Our SC5188 SMP connector uses kovar contact and a gold plating material. This SMP male hermetically sealed terminal full detent RF connector is RoHS and full shroud full body, up to 8 ghz compliant, you can find this SMP male hermetically sealed terminal full detent full shroud full body, up to 8 ghz connector datasheet specifications above.Fairview Microwave male SMP connector purchases will ship the same day. Our SMP male pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC