Fairview Microwave SC3782

Right Angle Sma Female (jack) Connector Stub Terminal 4 Hole Flange (panel Moun
$ 55.892
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC3782 herunter.

Newark

Datasheet3 SeitenVor 9 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC3782, die von den Distributoren bereitgestellt werden.

RIGHT ANGLE SMA FEMALE (JACK) CONNECTOR STUB TERMINAL 4 HOLE FLANGE (PANEL MOUN
Conn SMA 0Hz to 12GHz 50Ohm Solder RA Flange Mount RCP Gold
CONN JACK SOLDER SMA
|Fairview Microwave SC3782
RF SMA Connector
SC3782 RA SMA female 4 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female 4 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA right angle terminal connector provides a minimum frequency of DC and a maximum frequency of 12 GHz.Right angle SMA female 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA terminal connector has a passivated stainless steel body. Our SC3782 SMA RA connector uses beryllium copper contact. This SMA female right angle 4 hole flange terminal RF connector is RoHS compliant, you can find this SMA female right angle 4 hole flange terminal connector datasheet specifications above.Fairview Microwave RA female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA right angle female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC