Fairview Microwave SC3780

Conn Rf/Coax, Sma Coax, Str Flanged Jack; |Fairview Microwave SC3780
$ 28.278
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave SC3780 herunter.

element14 APAC

Datasheet3 SeitenVor 7 Jahren

Fairview Microwave

Bestandsverlauf

3-Monats-Trend:
+30.52%

Lieferkette

Lifecycle StatusProduction (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave SC3780, die von den Distributoren bereitgestellt werden.

Conn Rf/Coax, Sma Coax, Str Flanged Jack; |Fairview Microwave SC3780
SMA FEMALE (JACK) CONNECTOR STUB TERMINAL 2 HOLE FLANGE (PANEL MOUNT), SOLDER,
RF COAX CONN, SMA JACK, 50 OHM, 18GHZ; Connector Type:SMA Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequen
SC3780 SMA female 2 hole flange terminal connector from Fairview Microwave has an interface type of stub and a 50 Ohm impedance. This SMA female 2 hole flange connector uses shield attachment of solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz.SMA female 2 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.23:1. Our SC3780 SMA connector uses beryllium copper contact. This SMA female 2 hole flange terminal RF connector is RoHS compliant, you can find this SMA female 2 hole flange terminal connector datasheet specifications above.Fairview Microwave female SMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMA female stub connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC