Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Fairview Microwave RG11A/U-BULK

75 Ohm Flexible RG11 Coax Cable Single Shielded with Black PVC Jacket
$ 3.348
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave RG11A/U-BULK herunter.

RFMW

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Introduction Date2025-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Fairview Microwave RG11A/U-BULK, die von den Distributoren bereitgestellt werden.

75 Ohm Flexible RG11 Coax Cable Single Shielded with Black PVC Jacket
CBL COAX RG11A/U 75OHM 1=1'
Wire And Cable
Key Specifications, Generic Name: RG11, Flex Type: Flexible, Impedance: 75 Ohm, Dielectric Type: PE, Velocity of Propagation: 66 %, Jacket Diameter: 0.405 in, Jacket Material: PVC, No. of Shields: 1, Attenuation at 1 Ghz.: 8.11 dB, Power, Max at 1 Ghz.: 150 Watts, RF Shielding: 45 dB, Frequency, Max: 1 GHz, Max Operating Temperature: 80 deg C, Center Conductor Type: Stranded, Inner Conductor, Number of Strands: 7, Minimum Bend Radius, Repeated: 4.5 in, Coax Type: Coax. 75 Ohm Flexible RG11 Coax Cable Single Shielded with Black PVC Jacket. RG11A/U-BULK part number from Pasternack is a RG11 coax cable that is flexible. Pasternack RG11 flexible coax cable is 75 Ohm and has a PE dielectric. Our RG11 coax is constructed with a 0.405 jacket made of PVC. RG11 coax has a shield count of 1, a RF shielding of 45 dB and the maximum frequency for this Pasternack cable is 1 GHz. RG11 coax cable has an attenuation at 1 GHz of 8.11 dB and a maximum power of 150 watts at 1 GHz. Pasternack RG11 coax cables are part of over 40,000 RF, microwave and millimeter wave components. RG11 cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using RG11 or other coax can be built and shipped same day as well.
RG11 coaxial cable from Fairview Microwave is only one of many radio frequency coaxial cable types specifically stocked to be ready for same business day shipment. Fairview Microwave’s RG11A/U-BULK coaxial cable is manufactured in a flexible design and has a 75 Ohm impedance. This flexible 75 Ohm coaxial cable is constructed with a PVC jacket of 0.405-inch diameter. Fairview Microwave’s RG11A/U-BULK flexible coaxial cable with a PVC jacket is rated for a 1 GHz maximum operating frequency. This 75 Ohm flexible coaxial cable is built with a shield count of 1 and RF shielding of 45 dB. Our RF coaxial cable with a stranded conductor of tin-plated copper can withstand the maximum power of 150 Watts at 1 GHz. Our black-colored coaxial RF cable has a typical insertion loss/attenuation of 1.98, 2.93, 4.42, 6.93 and 8.11 dB/100ft at frequency of 100 MHz, 200 MHz, 400 MHz, 800 MHz and 1 GHz respectively. The RG11coaxial cable with PE dielectric can operate at temperatures ranging from -40 to +80 degrees C. Additional specifications for this RG11A/U-BULK single shielded RF coaxial cable are on our downloadable PDF datasheet above. Our blackflexible RF cable with 75 Ohm impedance has 8.11 dB/100ft of attenuation at 1 GHz. This black colored high voltage coaxial cable has a 0.314-inch shield layer of copper braid. This RF cable has a repeat minimum bend radius of 4.5 inch. RG11 RF cable is part of more than one million RF, microwave, and millimeter wave parts in stock at Fairview Microwave. This RG11 coaxial cable is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial cable types that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC