Fairview Microwave FMMT6002

Tunnel Diode Zero Bias Detector, 100 Mhz to 4 Ghz, Sma, Negative Video Out, +17
$ 775.205
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMMT6002 herunter.

Newark

Datasheet5 SeitenVor 7 Jahren

Lieferkette

Introduction Date2019-01-30
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMMT6002, die von den Distributoren bereitgestellt werden.

TUNNEL DIODE ZERO BIAS DETECTOR, 100 MHZ TO 4 GHZ, SMA, NEGATIVE VIDEO OUT, +17
|Fairview Microwave FMMT6002
DETECTOR SMA PLUG-SMA JACK 4GHZ
Linear Detector
RF dectector FMMT6002 from Fairview is only one component of a large number of radio frequency parts specifically stocked to be readily available for rapid shipment. The Fairview Microwave radio frequency detector is manufactured as a tunnel diode zero bias design and has a 50 Ohm impedance. Our RF tunnel diode zero bias detector is constructed with SMA male to SMA female connectors.Fairview Microwave SMA to SMA tunnel diode zero bias detector has a minimum frequency of 100 MHz and a maximum frequency of 4 GHz. This SMA coaxial RF tunnel diode zero bias detector part number FMMT6002 has a maximum input power of 17 dBm. Additional RF specs for this Fairview Microwave component can be found on its radio frequency detector datasheet PDF specifications above.Our RF connectorized detector is only one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial tunnel diode zero bias SMA to SMA detector is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial detector products that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC