Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Fairview Microwave FMLM2017

|Fairview Microwave FMLM2017
$ 3,402
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMLM2017 herunter.

Newark

Datasheet12 SeitenVor 1 Jahre

Lieferkette

Introduction Date2025-05-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMLM2017, die von den Distributoren bereitgestellt werden.

|Fairview Microwave FMLM2017
FMLM2017 from Fairview Microwave is a radio frequency high power limiter, which is one component of many radio frequency parts specifically stocked to be readily available for quick shipment. The Fairview Microwave RF limiter is manufactured as a high power design and has 100 Watt maximum peak power. Our radio frequency high power limiter features SMA female to SMA female connector configuration. Fairview Microwave SMA to SMA limiter has a minimum frequency of 2 GHz and a maximum frequency of 4 GHz. This high power coaxial RF power limiter, part number FMLM2017, has a maximum insertion loss of 1.1 dB. Our 100 Watt limiter operates at a temperature ranging from -40° to 85° degrees C. Additional radio frequency specs for this Fairview Microwave component can be found in the downloadable datasheet PDF specifications. Fairview Microwave high power limiter has a typical insertion loss of 0.9 dB. This limiter offers 1.4 typical input VSWR and 1.4 typical output VSWR. This high power limiter has a length of 1.26 inches, a width of 0.71 inches, and a height of 0.55 inches. Our connectorized RF limiter is just one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial high power SMA limiter with is ready to buy and can be shipped worldwide. Fairview Microwave also maintains a wide selection of other radio frequency coaxial limiter products that ship same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF limiter as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC