Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Fairview Microwave FMCN1952

N Female Bulkhead Hermetically Sealed Connector Clamp/solder Attachment For RG40
$ 27.71
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1952 herunter.

Newark

Datasheet3 SeitenVor 3 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1952, die von den Distributoren bereitgestellt werden.

N FEMALE BULKHEAD HERMETICALLY SEALED CONNECTOR CLAMP/SOLDER ATTACHMENT FOR RG40
CONN JACK CLAMP/SOLDER TYPE N
RF N Connector
Rf Coax Conn, N Jack, 50 Ohm, 10Ghz; Connector Type:N Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder, Clamp; Impedance:50Ohm; Coaxial Cable Type:Rg401; Contact Material:Beryllium Copper |Fairview Microwave FMCN1952
FMCN1952 type N female bulkhead hermetically sealed coaxial connector has an interface type of type N female which is compatible with RG401 cables and a 50 Ohm impedance. Fairview Microwave's type N female bulkhead connector uses clamp/solder as an attachment method. Our female type N coaxial connector operates at a minimum frequency of DC and a maximum frequency of 10 GHz.The Fairview Microwave type N female bulkhead hermetically sealed coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. Fairview Microwave type N coaxial connector has a brass body with tri-metal plating. Our FMCN1952 connector uses beryllium copper contact. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings.Fairview Microwave RF connector has a maximum inner conductor and outer conductor resistance of 125:1 mOhms and 1 mOhms respectively. Our type N female RF connector with coaxial termination has a 0.158 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This type N connector has a gold inner contact plating. Fairview Microwave’s type N female connector has a maximum operating voltage of 1,000 Vrms and a dielectric withstanding voltage of 2,500 Vrms.This Fairview Microwave female type N bulkhead connector will ship the same business day as purchased. Our bulkhead type N female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC