Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Fairview Microwave FMCN1679

2.4mm Female Connector Field Replaceable Attachment 2 Hole FLANge 0.02 Inch Pin, .400 Inch
$ 34.876
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMCN1679 herunter.

Newark

Datasheet3 SeitenVor 5 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMCN1679, die von den Distributoren bereitgestellt werden.

2.4mm Female Connector Field Replaceable Attachment 2 Hole FLANge 0.02 Inch Pin, .400 Inch
2.4MM FEMALE (JACK) CONNECTOR FIELD REPLACEABLE 2 HOLE FLANGE (PANEL MOUNT) 0.0
Rf Coax Conn, 2.4Mm Jack, 50Ghz; Connector Type:2.4Mm Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Compression; Impedance:-; Coaxial Cable Type:-; Contact Material:Beryllium Copper; Frequency Max:50Ghz |Fairview Microwave FMCN1679
FMCN1679 2.4mm female 2 hole flange field replaceable contact connector from Fairview Microwave has an interface type of 0.02 inch pin and a impedance. This 2.4mm female 2 hole flange connector uses shield attachment of attachment for the contact. Our female 2.4mm field replaceable contact connector provides a minimum frequency of DC and a maximum frequency of 50 GHz.2.4mm female 2 hole flange field replaceable contact RF connector has a pei dielectric type and a VSWR of 1.2:1. This Fairview Microwave 2.4mm field replaceable contact connector has a passivated stainless steel body. Our FMCN1679 2.4mm connector uses beryllium copper contact. This 2.4mm female 2 hole flange field replaceable contact RF connector is 0.02 inch pin, .400 inch hole spacing with metal contact ring compliant, you can find this 2.4mm female 2 hole flange field replaceable contact 0.02 inch pin, .400 inch hole spacing with metal contact ring connector datasheet specifications above.Fairview Microwave female 2.4mm 2 hole flange connector purchases will ship the same day. Our 2 hole flange 2.4mm female 0.02 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC