Fairview Microwave FMBT1660

Ultra-wide Band Kelvin Bias Tee, 100 Mhz - 110 Ghz, 1.0 Mm Female Input, 1.0 Mm
$ 13,512.94
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMBT1660 herunter.

Newark

Datasheet4 SeitenVor 3 Jahren

Lieferkette

Introduction Date2022-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMBT1660, die von den Distributoren bereitgestellt werden.

ULTRA-WIDE BAND KELVIN BIAS TEE, 100 MHZ - 110 GHZ, 1.0 MM FEMALE INPUT, 1.0 MM
Precision Ultra Wideband Bias Tee
|Fairview Microwave FMBT1660
BIAS TEE 1.0MM 100MHZ-110GHZ
Monitor TEE DC Block
Bias Tee (sometimes called a bias T) FMBT1660 from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an 1.0mm RF port that is male gender. Our 1.0mm bias tee design is rated for a minimum frequency of 100 MHz and a maximum frquency of 110 GHz.Fairview Microwave RF coaxial bias t / tee part number FMBT1660 has a SMC DC port connector with a male gender. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 16 Volts and a max. current of 400 mA. Our high and low frequency bias tee with 1.0mm connector is designed with a maximum VSWR of . Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above.Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with 1.0mm RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC