Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Fairview Microwave FMANLP1010

Yagi Antenna, 3400MHz Min, 3600MHz Max, 14dB Gain, 30deg 3dB Beamwidth
$ 99.145
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave FMANLP1010 herunter.

Newark

Datasheet3 SeitenVor 4 Jahren

Lieferkette

Lifecycle StatusProduction (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave FMANLP1010, die von den Distributoren bereitgestellt werden.

Yagi Antenna, 3400MHz Min, 3600MHz Max, 14dB Gain, 30deg 3dB Beamwidth
Directional Log Periodic Antenna
ANTENNA TYPE N JACK 3.4 MHZ-3.6
3400-3600 MHZ, 14 DBI, GAIN, V-POL, TYPE N FEMALE
|Fairview Microwave FMANLP1010
Fairview Microwave’s FMANLP1010 is a vertically polarized log periodic antenna that ships anywhere internationally or domestically on the same business day as ordered. This log periodic antenna supports wider frequency bandwidths and is well-suited for long-distance directional communication. Our directional antenna has 1 a type N female connector and a 9.06-inch long Coax Cable cable. This multi-band antenna can operate at frequencies ranging from 3,400 to 3,600 MHz with 14 dBi gain and to MHz with dBi gain.This vertically polarized antenna from Fairview Microwave has a maximum input VSWR of 1.5:1. The FMANLP1010 antenna comes with a wh ABS radome, which provides a protective cover without affecting the performance of the antenna system. This log periodic antenna has an overall length of 16.5 inches, a width of 1.5 inches and a weight of 1.35 lbs.The FMANLP1010 log periodic antenna from Fairview Microwave has an impedance of 50 Ohms and a maximum input power of 100 Watts. Our directional antenna can withstand temperatures ranging from -40 to 65 deg C. The log periodic antenna has a maximum gain of 14 dBi. This multi-band antenna is used for Point-to-point, LTE-M, NB-IoT, IoT, M2M applications//5G / 4G LTE B22 / CBRS operation supported//5G Bands supported - n48, n77 and n78//DAS (Distrib applications. Additional dimensions and specifications for this multi-band antenna are on our downloadable PDF datasheet.Fairview Microwave offers one of the largest in-stock selections of directional antennas for international and domestic orders. Use our online ordering system to take advantage of our same-business-day shipping with no MOQs (minimum order quantities). For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal log periodic antenna for your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC