Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Fairview Microwave EZ-200-TF-RP

Times Microwave Reverse Polarity TNC Female Crimp Connector - LMR-200 - EZ-200-TF-RP
$ 176.904
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Fairview Microwave EZ-200-TF-RP herunter.

RFMW

Datasheet3 SeitenVor 5 Jahren

ShowMeCables

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2009-05-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Beschreibungen

Beschreibungen von Fairview Microwave EZ-200-TF-RP, die von den Distributoren bereitgestellt werden.

Times Microwave Reverse Polarity TNC Female Crimp Connector - LMR-200 - EZ-200-TF-RP
RP-TNC Female Connector Crimp/Non-Solder Contact Attachment for LMR-200, PE-C200
RP-TNC Female Connector Crimp/No
CONN JACK CRIMP/NON-SOLDER CONTA
Key Specifications, Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Non-Solder Contact, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: LMR-200, Interface Type 2: PE-C200. RP-TNC Female Connector Crimp/Non-Solder Contact Attachment for LMR-200, PE-C200. EZ-200-TF-RP reverse polarity TNC female coaxial connector has an interface type of LMR-200, PE-C200 and a 50 Ohm impedance. Pasternack reverse polarity TNC female connector uses shield/contact crimp/non-solder contact as an attachment method. Our reverse polarity female TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack reverse polarity TNC female coaxial connector has a PTFE dielectric type and a VSWR of 1.25. The Pasternack TNC coaxial connector has a brass body with tri-metal plating. Our EZ-200-TF-RP reverse polarity TNC connector uses beryllium copper contact and a tri-metal plating material. This reverse polarity TNC female coaxial RF connector is RoHS and REACH compliant. This Pasternack reverse polarity female TNC connector will ship the same day as purchased. Our TNC reverse polarity female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.
EZ-200-TF-RP reverse polarity TNC female coaxial connector has an interface type of TNC female LMR-200 and has an impedance of 50 Ohm. Fairview Microwave's reverse polarity TNC female connector uses crimp/non-solder contact as an attachment method. Our reverse polarity female TNC coaxial connector operates at a maximum frequency of 3 GHz. This TNC female RF connector is stocked to be readily available for same business day shipment.The Fairview Microwave reverse polarity TNC female (jack) coaxial connector has a PTFE dielectric type and a VSWR of 1.25:1. Fairview Microwave's TNC coaxial connector has a brass body with tri-metal plating. Our EZ-200-TF-RP reverse polarity connector uses beryllium copper inner contact and Brass outer contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our TNC female RF connector with coaxial termination has a 0.17 dB maximum insertion loss. This TNC connector has a gold inner contact plating. This TNC connector has a gold inner contact plating and a Tri-Metal outer contact plating Fairview Microwave’s standard reverse polarity TNC female connector has a maximum operating voltage of 500 Vrms. Our coaxial RF connector has a length of 1.26 inches, a width of 0.57 inches, and a weight of 0.03 lbs. This connector comes with a minimum insulation resistance of MOhms. This Fairview Microwave standard reverse polarity female TNC connector will ship the same business day as purchased. Our TNC reverse polarity female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements.

Aliasnamen des Herstellers

Fairview Microwave verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Fairview Microwave ist möglicherweise auch unter den folgenden Namen bekannt:

  • FAIRVIEW MICROWAVE INC