onsemi 74AC251SCX

IC Data Selector/Multiplexer 1 Element 1 x 8: 1 MUX/DEMUX 2V - 6V 16-SOIC T/R
Obsolete
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi 74AC251SCX herunter.

IHS

Datasheet9 SeitenVor 26 Jahren

Augswan

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Verwandte Teile

onsemi74AC151SC
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
74HCT Series 2 to 6 V 100 Ohm SMT Analog Multiplexers/Demultiplexer - SOIC-16
Texas InstrumentsCD74HC4051M
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC4851D
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-SOIC -40 to 125
Texas InstrumentsCD74HC4051M96
5V, 8:1, 1-channel, analog multiplexer 16-SOIC -55 to 125

Beschreibungen

Beschreibungen von onsemi 74AC251SCX, die von den Distributoren bereitgestellt werden.

IC Data Selector/Multiplexer 1 Element 1 x 8:1 MUX/DEMUX 2V - 6V 16-SOIC T/R
Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer -40C~85C 24mA 24mA 6V 10ns
8I/p Single Multiplexer, Soic-16, Full Reel; Logic Family / Base Number:74Ac251; Logic Type:multiplexer; No. Of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic; Msl:- Rohs Compliant: Yes
The AC/ACT251 is a high-speed 8-input digital multiplexer. It provides, in one package, the ability to select one bit of data from up to eight sources. It can be used as universal function generator to generate any logic function of four variables. Both true and complementary outputs are provided. Product Highlights: ICC reduced by 50% Multifunctional capability On-chip select logic decoding Inverting and noninverting 3-STATE outputs Outputs source/sink 24 mA ACT251 has TTL-compatible inputs

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd