Beschreibungen von EBM-Papst 4656Z, die von den Distributoren bereitgestellt werden.
AC Fans Tubeaxial Fan, 119x119x38mm, 230VAC, 94.2CFM, 19W, 40dBA, 2650RPM, Ball Bearing
AC Fan Axial Ball Bearing 230V 94.17CFM 40dB 119 X 119 X 38mm
ebm-papst AC Axial Fan 4000 Z, 119x119x38mm, 230VAC, 160m³/h, 2650rpm
AC Axial Fan, 230 V, Square, 119 mm, 38 mm, Ball Bearing, 94.1 CFM
Fan; AC; 230VAC; 119x119x38mm; 2.67m3/min; 40.0dB.
EBM PAPST 4656ZAxial Fan, Tubeaxial, Square, Ball, 4000Z Series, 230 VAC, 119 mm, 38 mm, 94 cu.ft/min, 160 m/h
AC Fan, Axial Construction, 230V, 19W
FAN AXIAL 119X38MM 230VAC TERM
FAN, 119MM SQ X 38MM DP 230VAC
FAN, 119mm, 230VAC, 160M3/H, 40DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:40dBA; Flow Rate
Axial Fan Power consumption: 19 W Temperature range: -40 ... 75 °C Voltage: 230 VAC Weight: 540 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 2.8 x 0.5 mm Power consumption max.: 19 W Rated voltage: 230 VAC Revolution speed: 2650 rpm