Beschreibungen von Eaton KR-5R5H334-R, die von den Distributoren bereitgestellt werden.
Cap Supercap 0.33F 5.5V -20% to 80% Radial Stacked Coin 10mm 50 Ohm 1000h PowerStor 70°C Bulk
Electric Double Layer Capacitor, Activated Carbon, 5.5 V, 80 % +Tol, 20 % -Tol, 330000 uF, Through Hole Mount
KR Series 5.5 V 0.33 F Ø 11.5 x 5 mm Radial Coin Cell Super Capacitor
SUPER CAPACITOR, AXIAL, HORIZONTAL, 330MF, 5.5V, 50OHM, 1KHZ, PC, KR SERIES
Cap, 0.33F, 5.5V, Kr Horz Coin Rohs Compliant: Yes
Supercapacitor 0,33F -20% +80% 5,5V D11,5x5mm P10 KR-5R5H334-R
330mF 5.5V Radial Supercapacitor, 50R ESR, 1000h, 70¡ãC
Supercapacitors/Ultracapacitors .33F 5.5V EDLC
330mF 5.5V -20%~80% 1000h@ 70°C 5.5V 50Ω@ 1kHz Plugins horizontal mounting,Through hole mounting 11.5mm*11.5mm*5mm
SuperCap 0,33F 5,5V 11,5x5,2mm
CAPACITOR SUPER 0.33F5.5V50 OHM80-0.2RAD; Capacitance:0.33F; Capacitance Tolerance:-20%, +80%; Lead Spacing:10mm; Lifetime @ Temperature:1000 hours @ 70°C; Capacitor Case / Package:Coin; Capacitor Mou 48M4928