Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Eaton CHCC1DIU

Fuse Holder 30 A 600VAC 1P Class CC Fuse Din Rail 35mm Mount (1)18-4 AWG Line/Load
$ 72.575
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton CHCC1DIU herunter.

Master Electronics

Datasheet9 SeitenVor 3 Jahren
Datasheet2 SeitenVor 13 Jahren

Fuses Unlimited

Newark

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-67.29%

Lieferkette

Introduction Date2016-08-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Beschreibungen

Beschreibungen von Eaton CHCC1DIU, die von den Distributoren bereitgestellt werden.

Fuse Holder 30 A 600VAC 1P Class CC Fuse Din Rail 35mm Mount (1)18-4 AWG Line/Load
FUSE HOLDER, MODULAR, 1-POLE, 600 VAC/VDC, 30 A, W/INDICATOR, FOR CLASS CC FUSES
Fuse Holder, CC UL Class, 600V AC/DC Volt Rating, 1 Poles, Clamp/Spade Lug
Fuse Holder 30A 600VDC/600VAC DIN Rail Quick Connect
DIN RAIL FUSE HOLDER, 30A, 600VAC, SCREW; Fuse Holder Type:DIN Rail Mount Fuse Holder; Fuse Current:30A; Fuse Size Held:Class CC; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:CHCC Series; Voltage Rating VAC:600V RoHS Compliant: Yes
Bussmann CHCC1DIU Fuse Holder Brand: Bussmann. Part Number: CHCC1DIU. Bussmann Fuse Holder, Finger Safe Modular, Series: CH Series, 48 V DC, 30 A, 1 Pole, Class: CC, Fuse Holder Code: W, Spade Lug, 18 to 4 AWG Wire, DIN Rail Mount, 38 mm Fuse Length, 10 mm Fuse Dia, -20 to 90 deg C, For Use With: KTK-R, LP-CC and FNQ-R Series CC Fuse, Polyester, White, 0.689 in W x 3.275 in D x 2.909 in H. Additional Description: BUSS-CHCC1DIU CCP CC-indicator. Catalog Description: Eaton Bussmann series CHCC modular fuse holder, 48 Vdc, 30A, Single-pole, With indicator..
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN