Delta DOP-103BQ

DOP103BQ Programmable Touch Screen HMI, Operator Panel Screen size: 4.3’, Com: 2, Ethernet: No, RAM: 256MB
$ 272
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Delta DOP-103BQ herunter.

Electro Sonic

Datasheet48 SeitenVor 3 Jahren

Bestandsverlauf

3-Monats-Trend:
Restocked

Beschreibungen

Beschreibungen von Delta DOP-103BQ, die von den Distributoren bereitgestellt werden.

DOP103BQ Programmable Touch Screen HMI, Operator Panel Screen size: 4.3’, Com: 2, Ethernet: No, RAM: 256MB
DOP-100 SERIES, 4.3" BASIC SERIAL HMI
The Delta DOP-103BQ is a compact 4.3-inch color touchscreen Human Machine Interface from the DOP-100 series designed for industrial automation control and monitoring applications. It features a TFT LCD display with 480×272 pixel resolution and 65,536 color depth, powered by an ARM Cortex-A8 processor running at 800 MHz. The unit provides dual serial communication ports supporting RS-232, RS-485, and RS-422 protocols, along with USB host and client connectivity for programming and data transfer. With IP65 front panel protection and fanless natural air circulation cooling, the DOP-103BQ is suitable for space-constrained panel mounting in industrial environments. It operates on 24V DC power and is programmed using Delta's DOPSoft software. The device is certified to CE and UL standards and is ideal for OEM control panels, basic monitoring systems, and compact machinery interfaces. Item Details Brand Name: Delta Manufacturer: Delta Electronics, Inc. Item Type Name: Human Machine Interface (HMI) Touchscreen Product Family / Series: DOP-100 Series Model Number: DOP-103BQ Product Specifications display_size: 4.3 inches display_type: TFT LCD resolution: 480 x 272 pixels color_depth: 65,536 colors (16-bit) display_area: 95.04 x 53.856 mm brightness: 400 cd/m² (Typ.) backlight_type: LED backlight backlight_half_life: >20,000 hours at 25°C processor: ARM Cortex-A8 800 MHz ram: 256 MB rom: 256 MB touchscreen_durability: >1,000,000 presses communication_ports: 2 COM ports (COM1 + 1 extension) com1_protocols: RS-232, RS-485, RS-422 (selectable modes) usb_host: 1 port (USB 2.0, Type A) usb_slave: 1 port (USB 2.0, Type B) real_time_clock: Built-in with CR2032 backup battery (approx. 3 years at 25°C) audio_output: Buzzer (2 kHz – 4 kHz, 80 dB) power_supply: 24V DC (-15% to +15%) power_consumption: 5.67 W max operating_temperature: 0°C to 50°C storage_temperature: -20°C to 60°C front_panel_protection: IP65 / NEMA4 / UL Type 4X (indoor use) rear_protection: IP20 cooling_method: Natural air circulation (fanless) maximum_panel_thickness: 5 mm programming_software: DOPSoft Additional Details Certifications / Approvals: CE, UL Ethernet Port: Not included (BQ model) Sd Card Slot: Not included (BQ model) Mounting Type: Panel mount Measurements Weight: 280 g

Aliasnamen des Herstellers

Delta verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Delta ist möglicherweise auch unter den folgenden Namen bekannt:

  • DELTA ELECTRONICS
  • DEL
  • DELTA ELECTRONICS INC
  • DELT
  • Delta Electronics Mfg
  • DELTA ELEC
  • DELTA ELECTRONICS MFG CORP
  • Delta Power
  • DELTA ELECTRONIKA
  • Delta Plus
  • DLTA
  • DELTA ELECTR
  • Delta Corp
  • DELTA ELECT
  • Delta Fans
  • DELTA INDUSTRIAL POWER
  • DELTA FAN
  • DELTA TECH
  • SOLIVIA / DELTA
  • Delta Electronics/Components
  • Delta Electronics Manufacturing Corp
  • DELTA EMI GROUP
  • DELTA ELECTRONICS SINGAPORE
  • DELTA ELECTRONIC
  • Delta Ele

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DOP103BQ