Beschreibungen von Eaton TCF10, die von den Distributoren bereitgestellt werden.
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse Finger Safe Cube; Class J; Dual Element Time Delay; 10A
TCF Series Time Delay 600 V 10 A 47.75 x 19.05 mm Dual Element Fuse
Industrial & Electrical Fuses 600V 10A Time Delay Finger Safe Ind
CUBEFUSE, UL CLASS CF, TIME-DELAY, 300V DC / 600V AC, INDICATING, 10A
Fuse Class CF Slow Blow Acting 10A 600V Socket Quick Connect 47.75 X 19.05 X 25.4mm Glass Carton CE/CSA/UL
Fuse, Industrial / Power, Class CF, 10 A, 600 VAC, 300 VDC, 48mm x 19mm x 25mm, 1.88 x 0.75 x 1, Time Delay
Eaton Bussmann Low Voltage Cubefuse CUBEFUSE, TCF 10A IND - TCF10
FUSE 10A 600V TIME DLY ACTING 2PIN
Eaton Corporation Ctn Of 12 - Time Delay Cubefuse 70A Ind
FUSE RECT 10A 600VAC/300VDC BLAD
300V 600V Rectangular 10A 47.75mm*19.05mm*32.26mm
TCF10, Eaton Electrical / Coiltronics / Bussmann
FUSE -CUBE 600VAC 300VDC TD ID
BUSSMANN CUBEFUSE 10A 600V CLASS J
FUSE, 10A, 600V, TIME DELAY; Voltage Rat; FUSE, 10A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Body Material:Glass Filled PES; Fuse Size Metric:47.75mm x 19.05mm x 25.4mm