Beschreibungen von Eaton SAMI-7N, die von den Distributoren bereitgestellt werden.
FUSE COVER, NON-INDICATING, 600V, 100A; Product Range:- RoHS Compliant: Yes
Bussmann SAMI-7N Fuse Cover 3.82 in. x 0.75 in. x 1.72 in. Midget Fuse at 600V Thermoplastic Black
Cover, Fuse; Black Thermoplastic; 0 to 100 A; 600 V;
FUSE COVER, 600V, MIDGET, CLASS CC, NON-INDICATING, 19.05 X 96.52MM
Switch Cases / Switch Covers Fuse Cover for Non-I ndicating
Supplemental fuse holders, clips and blocks to meet any type of application that may be out there
600 V Midget Class CC Indicating Fuse Cover
Eaton Bussmann Low Voltage N.American TYPE (600V MIDGET) - SAMI-7N
FUSE COVER NON-INDICATING 600V
SAMI-7N, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN SAMI-7N Cover, Fuse, 600 V. More details: Fuse Cover, Voltage Rating 600 Volts, For Fuse Class Midget, Indicating Light No, Height 3.82 Inches, Depth 1.72 Inches, Width 0.75 Inch
Bussmann SAMI-7N Fuse Cover Brand: Bussmann. Part Number: SAMI-7N. Bussmann Fuse Cover, Dead Front Indicating Class CC, Series: SAMI, 0 to 30 A, 600 V AC/DC, For Use With: Class CC Midget Fuse, 3.82 in Length, 3/4 in Width, 1.72 in Height, Thermoplastic, Black. Additional Description: BUSS-SAMI-7N TYPE (600V MIDGET). Catalog Description: Eaton Bussmann series SAMI fuse block cover, Dead front, 0-30 A, Class CC, Non-indicating, 600 Vac/dc, Used with Midget and Class CC Type fuses..