Eaton PDBFS204

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
$ 57.83
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton PDBFS204 herunter.

IHS

Datasheet8 SeitenVor 9 Jahren

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Newark

Bestandsverlauf

3-Monats-Trend:
-0.04%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-07-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

MersenF215170
Fuse Base, 690 V, 690 V, 160 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Na
MersenT331079
Fuse Holder, 690 V, 690 V, 125 A, Cartridge Fuse Holder, Screw, 1
MersenZ217211
FUSE HOLDER, NH SYSTEM, CERAMIC,1P, SIZE 00-E,690VAC,160A, SCREW MOUNTING
Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
LittelfuseNH00G125
Electric Fuse, 125A, 500VAC, 440VDC, 120000A (IR), Inline/holder
EatonLKS-200
Fuse Class H 200A 600V Super Time Lag 2-Pin Lug Stud Mount Carton

Beschreibungen

Beschreibungen von Eaton PDBFS204, die von den Distributoren bereitgestellt werden.

Barrier Strip Terminal Block, 175A, 2 Row(s), 1 Deck(s)
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN PDBFS204 Dist Block, PDBFS, Secondary Rge 2/0-8 AWG. More details: Distribution Block, PDBFS, Amps 175, Voltage Rating 600, Number of Poles 1, Primary Connections/Pole 1, Primary Wire Range (AWG) 8 to 2/0 CU, Secondary Connection/Pole 1, Secondary Wire Range (AWG) 8 to 2/0 CU-AL, Length (In.) 3.37, Depth (In.) 2.15, Width (In.) 1.03, Standards UL Listed, CSA Certified, CE component IEC
Bussmann PDBFS204 Power Distribution Block Brand: Bussmann. Part Number: PDBFS204. Bussmann Power Distribution Block, Series: PDBFS, 600 V AC/DC, 175 A, 1 Pole, 6 AWG to 500 kcmil Wire, 200 kA Short Circuit Current, Aluminum, Tin Plated, 3.72 in L x 1.03 in W x 2.146 in H. Additional Description: BUSS-PDBFS204 (N) PDB FINGER SAFE ASSEMBLY. Catalog Description: Eaton Bussmann series PDBFS power distribution block, IP-20 Finger-safe, 600 Vac, 600 Vdc, 175 A, SCCR: 200 kA, DIN rail, panel, Tin-plated aluminum connectors..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN