Eaton LPJ-60SP

Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
$ 125.43
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LPJ-60SP herunter.

Newark

Datasheet4 SeitenVor 10 Jahren
Datasheet3 SeitenVor 0 Jahren

Sager Electronics

Future Electronics

ODG (Origin Data Global)

element14 APAC

Bestandsverlauf

3-Monats-Trend:
+104%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

Eaton Knife contact fuse, Eaton Bussmanseries, 63ACurrent, 500V AC, 78.5mmtotal length
Eaton Knife contact fuse, Eaton Bussmanseries, 63ACurrent, 500V AC, 135mmtotal length
300V 600V Slow Blow Cartridge Fuse, 70A, Base Mount, Standard Mount, Box Mount, 200.15mm L
Littelfuse0JTD070.V
Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, GENERAL LINE, NH, 63A
Littelfuse0JTD060.TXID
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60.3mm CSA/UL

Beschreibungen

Beschreibungen von Eaton LPJ-60SP, die von den Distributoren bereitgestellt werden.

Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CE/CSA/UL
Fuse; Low Peak; 60 A; 600 VAC/300 VDC; 1.06 in.; 2.38 in.; Yellow
Eaton Fuse, Bussmann Series, 60A, 300V AC, 600V AC, 25mm × 60mm, Fast Acting
FUSE, 60A, 600V, TIME DELAY; Voltage Rat; FUSE, 60A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:60A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.06" x 2.38"; Series:LPJ; Current Rating:60A; Diameter:1.06"; Fuse Leads:Unleaded
Fuse, Low Voltage, Class J, Series LPJ, Voltage Rating 600VAC/300VDC, Fuse Amps 60, Time Delay, No, Dual Element, Melamine Body Material, Cylindrical (Rejection) Body Style, Interrupt Rating 300kA at 600VAC, 100kA at 300VDC, Length 2-3/8 In., Diameter 1 1/16 In., Functionally Equal To Ferraz/Gould AJT, Littelfuse JTD, AA, Standards CE, Class J, UL-Special Purpose Guide JFHR, CSA Class 1422-02
Bussmann LPJ-60SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-60SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 60 A, 600 V AC/300 V DC, 100/300 kA Interrupt, Class: J, 10 s at 500% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-LPJ-60SP (N) LOW-PEAK CLASS J T/D. Catalog Description: Eaton Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 60 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LPJ-60-SP
  • LPJ60SP