Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Eaton LPJ-3SP

Fuse Class J Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
$ 78.109
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LPJ-3SP herunter.

Electro Sonic

Datasheet4 SeitenVor 10 Jahren
Datasheet3 SeitenVor 19 Jahren

Future Electronics

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-54.48%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

Fuse Class RK5 Slow Blow Acting 3.5A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR03.5TXP
Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge Melamine CSA/UL
LittelfuseCCMR03.2TXP
Fuse Class CC Slow Blow Acting 3.2A 600V Holder Cartridge 10.3 X 38.1mm
Littelfuse0FLQ03.2T
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Fuse Class J Slow Blow Acting 0.5A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Fuse Class J Slow Blow Acting 3.2A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL

Beschreibungen

Beschreibungen von Eaton LPJ-3SP, die von den Distributoren bereitgestellt werden.

Fuse Class J Slow Blow Acting 3A 600V Holder Cartridge 20.57 X 57.15mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 3A, 600VAC, 300VDC, 300000A (IR), Inline/holder
Fuse; Low Peak; 3 A; 600 VAC/300 VDC; 0.81 in.; 2.25 in.; Yellow
FUSE, 3A, 600V, TIME DELAY; Product Rang; FUSE, 3A, 600V, TIME DELAY; Product Range:LPJ Series; Fuse Current:3A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 57.2mm; Fuse Size Imperial:13/16" x 2-1/4"; Blow Characteristic:Time Delay
FUSE, 3A, 600V, TIME DELAY; Voltage Rati; FUSE, 3A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:3A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 2.25"; Series:LPJ; Current Rating:3A; Diameter:0.81"; Fuse Leads:Unleaded
Bussmann LPJ-3SP Time Delay Fuse Brand: Bussmann. Part Number: LPJ-3SP. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 3 A, 600 V AC/300 V DC, 300/100 kA Interrupt, Class: J, 10 s Response, Ferrule Terminal, Holder Mount, Cylindrical Body, Dual Element, Melamine, 0.81 in Dia x 2.25 in L Body Size. Additional Description: BUSS-LPJ-3SP 600V 3AMP FUSE (55 T/D. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Series Class J fuse, LPJ, time-delay, dual-element current limiting fuse, 3 A, non-idicating fuse, interrupting rating of 300 kA at 600 Vac and 100 kA at 300 Vdc..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LPJ3SP