Eaton LPJ-150SP

Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
$ 426.938
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LPJ-150SP herunter.

IHS

Datasheet4 SeitenVor 10 Jahren
Datasheet3 SeitenVor 12 Jahren

Newark

Electro Sonic

Sager Electronics

LCSC

Bestandsverlauf

3-Monats-Trend:
-56.19%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

EatonCGL-175
Electric Fuse, 175A, 600VAC, 200000A (IR), Inline/holder
LittelfuseJLLS175.X
300V 600V Fast-Acting Cartridge Fuse 175A Bracket Mount Threaded Mount 42.1mm L
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
LittelfuseLSRK175.XXID
Fuse, LLSRK Series, Time-Delay, 600 V AC, Blade
LittelfuseFLSR175.XXID
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton LPJ-150SP, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Delay Blow, 150A, 600VAC, 300VDC, 300000A (IR), J, Inline/holder
Fuse Class J Slow Blow Acting 150A 600V Bolt Tap 41.4 X 76.2mm Carton CE/CSA/UL
Slow Blow Cartridge Fuse 300V 600V 150A Bracket Mount Threaded Mount 76.2mm L
TIME-DELAY FUSE, DUAL-ELEMENT, 150A, 600V, LOW PEAK, CLASS J, 28.70 X 146.05MM
FUSE, CYLINDER, TIME LAG, 150A, CLASS J, 1.63X5.75", CARTRIDGE, 600/300VAC/VDC
FUSE, 150A, 600V, TIME DELAY; Voltage Ra; FUSE, 150A, 600V, TIME DELAY; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:150A; Blow Characteristic:Time Delay; Fuse Size Imperial:1.63" x 5.75"; Series:LPJ; Current Rating:150A; Diameter:3.00"
Bussmann LPJ-150SP Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LPJ, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 150 A, 600 VAC/300 VDC, 300/100 kA Interrupt, Class: J, 10 s Response, Knife Blade Terminal, Holder Mount, Cartridge Body, Dual Element, Melamine, 1.63 in Dia x 5.75 in L Body Size. Additional Description: BUSS-LPJ-150SP LOW PEAK CLASS J T/D. Catalog Description: Eaton Bussmann series LPJ fuse, Bussmann Fuse 600V, 150 A, LOW PEAK CLASS J, 300 kA.
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LPJ150SP