Eaton LP-CC-5

Fuse; Time-Delay; 5 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
$ 60.11
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LP-CC-5 herunter.

Electro Sonic

Datasheet4 SeitenVor 8 Jahren
Datasheet4 SeitenVor 7 Jahren

Sager Electronics

Future Electronics

Newark

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
-4.61%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

EatonFRS-R-6
Fuse Class RK5 Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Eaton6CIF06
Ceramic Fuse, CIF06 Series, Time-Delay, 6A, 600V AC, 200kA at 250V DC, 200kA at 600V AC
LittelfuseCCMR006.TXP
FUSE CARTRIDGE 6A 600VAC/250VDC / 6A 600 V AC 250 V DC Fuse Cartridge Requires Holder
Littelfuse0FLQ006.T
Electric Fuse, Time Delay Blow, 6A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
EatonESD6
6A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
Littelfuse0JTD006.T
300V 600V Slow fuse Cartridge 6A base mount,standard mounting,box mount 57.2mm(Length)

Beschreibungen

Beschreibungen von Eaton LP-CC-5, die von den Distributoren bereitgestellt werden.

Fuse; Time-Delay; 5 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse, Industrial / Power, Low Peak, 5 A, 600 VAC, 300 VDC, 10mm x 38mm, 13/32 x 1-1/2
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Melamine Fuse, Bussmann Series 5A 150V DC 600V AC 10x38mm Time Delay T
Electrical Power Fuse; Series:LP-CC; Vol; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:5A; Blow Characteristic:Time Delay; Fuse Size Code:5AG; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Series:Low-Peak; SVHC:No SVHC (20-Jun-2011); Fuse Type Blowing Characteristic:Time Delay
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann LP-CC-5 Time Delay Fuse Brand: Bussmann. Part Number: LP-CC-5. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 5 A, 600 V AC/150 V DC, 20/200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-5 (N) LOW PEAK CC TIME DELAY DELAY. Catalog Description: Eaton Bussmann Series Class CC fuse, LP-CC, time-delay, dual-element current limiting fuse, 5 A, rejection style fuse, interrupting rating of 200 kA at 600 Vac and 20 kA at 150 Vdc..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP-CC5
  • LPCC-5
  • LPCC5