Eaton LP-CC-25

Fuse; Time-Delay; 25 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
$ 60.23
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LP-CC-25 herunter.

Electro Sonic

Datasheet4 SeitenVor 8 Jahren
Datasheet4 SeitenVor 7 Jahren
Datasheet32 SeitenVor 16 Jahren

Sager Electronics

Future Electronics

Newark

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-15.83%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse0FLQ030.T
Electric Fuse, Time Delay Blow, 30A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL

Beschreibungen

Beschreibungen von Eaton LP-CC-25, die von den Distributoren bereitgestellt werden.

Fuse; Time-Delay; 25 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class CC Slow Blow Acting 25A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Melamine safety tube, Bussmannseries, 25A, 300 V dc, 600V AC, 10 x 38mm, fuse speedT
Eaton Bussmann Series Fuse, 25A, 300V DC, 600V AC, 10×38mm, Time Delay
Electrical Power Fuse; Series:LP-CC; Vol; Voltage Rating VDC:300V; Voltage Rating VAC:600V; Fuse Current:25A; Blow Characteristic:Time Delay; Fuse Size Imperial:13/32 x 1.1/2"; Series:LP-CC; SVHC:No SVHC (18-Jun-2010); Fuse Type Blowing Characteristic:Time Delay
COOPER BUSSMANN LP-CC-25 Fuse, 25A, Class CC, LPCC, 600VAC/300VDC. More details: Fuse, 25 Fuse Amps, Nonindicating, LP-CC Series, 600VAC/300VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 150VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz ATDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann LP-CC-25 Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 25 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-25 LOW PEAK CC TIME DELAY. Catalog Description: Eaton Bussmann series LP-CC fuse, Current-limiting time-delay fuse, Rejection style, 25 A, Dual, CC, Non-indicating, Ferrule end x ferrule end, 12 sec at 200%, 20 kAIC at 300 Vdc, 200 kAIC at 600 V, Melamine tube, 10.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP-CC25
  • LPCC-25
  • LPCC25