Beschreibungen von Eaton KTN-R-50, die von den Distributoren bereitgestellt werden.
BUSSMANN LIMITRON FAST ACTING FUSE CLASS RK1 - LOW VOLTAGE - NORTH AMERICAN DIVISION
Fuse Class RK1 Fast Acting 50A 250V Holder Clip Melf 20.57 X 76.2mm Glass Melamine Carton CSA/UL
250V Quick fuse Fast Blow 50A clip mounting,base mount 76.2mm(Length)
Electric Fuse, Fast Blow, 50A, 250VAC, 200000A (IR), Inline/holder
Fuse Class RK1 50A 250V Fast 2-Pin Clip Holder
Industrial & Electrical Fuses 250V 50A Fast Acting Limitron
Class-RK1 Fast Acting Fuse 50A 200kA IR
Eaton Bussmann Low Voltage - NA KTN-R-50 - KTN-R-50
LIMITRON FAST ACTING FUSE CLASS RK1;
COOPER BUSSMANN KTN-R-50 Fuse, RK1, KTN-R, 50A, 250VAC, Melamine. More details: Fuse, 50 Fuse Amps, Nonindicating, KTN-R Series, Voltage Rating 250VAC, Fast Acting Speed, RK1 Class, Single Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, Length 8-5/8 In., Diameter 2-1/16 In., Functionally Equal To Ferraz/Gould A2K-R, Standards CE, UL 248-12 Guide JDDZ, File E4273, CSA C22.2 No. 248.12, Class 1422-02, File 53787