Beschreibungen von Eaton KTK-R-15, die von den Distributoren bereitgestellt werden.
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 15 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
BUSSMANN CLASS CC FAST ACTING FUSE CLASS CC - LOW VOLTAGE - NORTH AMERICAN DIVISION
Eaton Melamine Fuse, Bussmann Series, 15A, 600V AC, 10 x 38mm, Fast-Acting F
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 15A
Electric Fuse, Fast Blow, 15A, 600VAC, 200000A (IR), CC, Inline/holder
FUSE, 15A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:15A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Diameter:0.406mm RoHS Compliant: Yes
FUSE, QUICK BLOW, 15A; Voltage Rating VAC:600V; Fuse Current:15A; Series:LIMITRON; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA; Blow Characteristic:Fast Acting; Breaking Capacity Current AC:200000A; Case Material:Ceramic; Fuse Body Material:Melamine; Fuse Breaking Capacity Voltage AC:600V; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Quick Blow
BUSSMANN KTK-R-15 Fuse, 15A, Class CC, KTK-R, 600VAC. More details: Fuse, 15 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection