Eaton KTK-5

Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 44.79
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton KTK-5 herunter.

Electro Sonic

Datasheet2 SeitenVor 10 Jahren
Datasheet2 SeitenVor 12 Jahren

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Bestandsverlauf

3-Monats-Trend:
-28.03%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Verwandte Teile

Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC
Eaton6FC
690V Fast Blow 6A Bracket mounting,threaded mounting,Hinge mounting 74.6mm(Length)
Eaton6CT
Eaton Fast-Acting Fuse, Bussman Series, 6A, 690V AC, 500V DC, 74.6mm L
Littelfuse0KLK006.T
Fuse Midget Fast Acting 6A 600V Holder Cartridge 10.31 X 38.1mm CSA/UL
Littelfuse35416300029
Fuse Cartridge Fast Acting 6.3A 440V Holder Cartridge 6.3 X 32mm Ceramic T/R UKCA/UL
LittelfuseKLKD006.T
Electric Fuse, Fast Blow, 6A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Beschreibungen

Beschreibungen von Eaton KTK-5, die von den Distributoren bereitgestellt werden.

Fuse Midget Fast Acting 5A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse, Industrial / Power, KTK Series, 5 A, 600 V, 10mm x 38mm, 13/32 x 1-1/2
Eaton Bussmann Series Fuse, 5A, 600V AC, 10mm x 38mm, Fast Acting, Melamine
Fuse; Fast Acting; 5 A; 600 VAC; 0.41 in.0.004; 1.5 in. 0.031
Electric Fuse, Fast Blow, 5A, 500VAC, 500VDC, 100000A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 5A, 600V, FAST ACTING; Product Range:KTK Series; Fuse Current:5A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: Yes
FUSE, FAST ACTING, 5A; Voltage Rating VAC:600V; Fuse Current:5A; Fuse Size Metric:10mm x 38mm; Fuse Size Imperial:13/32 x 1.1/2"; Blow Characteristic:Fast Acting; Series:Limitron; Approval Bodies:UL, CSA; Breaking Capacity:100kA @ 600VAC; Breaking Capacity Current AC:100000A; Cartridge Fuse Material:Melamine; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-5 Fuse, 5A, Nonindicating, Midget, KTK, 600V. More details: Fuse, 5 Fuse Amps, Nonindicating, KTK Series, 600VAC Voltage Rating, Class Midget, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATM, Littelfuse KLK, Standards CE, UL-248-14 Guide JDYX File #E19180, CSA Class 1422-01 File #53787 Class #1422-01

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • KTK-5.
  • KTK5