Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Eaton JT60060

Touch Safe JT60060 Fuse Holder 60 A 600VAC 1P Class J Fuse Single Port Terminal Din Rail Mount
$ 79.98
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton JT60060 herunter.

IHS

Datasheet2 SeitenVor 29 Jahren

Sager Electronics

Newark

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
+4.35%

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von Eaton JT60060, die von den Distributoren bereitgestellt werden.

Touch Safe JT60060 Fuse Holder 60 A 600VAC 1P Class J Fuse Single Port Terminal Din Rail Mount
Cartridge Fuse Holder, 1 Fuse, 60 A, 600 VAC, 600 VDC, Class J, Screw
Eaton Fuse holder, Eaton Bussman series, 60A, Rail installation
FUSE HOLDER, 60A, 115DC, NON-INDICATING, CLASS J, FINGER-SAFE
Eaton Bussmann Low Voltage N.American J' 60A TOUCHSAFE HOLDER - JT60060
CARTRIDGE FUSE HOLDER, 30A, 600VAC/VDC; Fuse Holder Type: Cartridge Fuse Holder; Fuse Current: 60A; Fuse Size Held: Class J; Holder Terminals: -; No. of Fuses: 1Fuses; Product Range: JT600 Series; Voltage R 02B4121
COOPER BUSSMANN JT60060 Fuse Holder, 60 A, 600 V. More details: Fuse Holder, Max. Voltage 600, Amps AC 60, Number of Poles 1, Connector Type Box, Mounting Style DIN Rail, Fuse Block Design Finger Safe, Fuse Dia. 1-1/16 In., Fuse Length 2-3/8 In., Wire Size 14 to 4 Cu, Length 3.10 In., Width 1.52 In., Depth 1.06 In., Blown Fuse Indicator No, For Use With LPJ, JKS, Class J Fuses, Fuse Holder Code AA
Eaton Bussmann series power distribution fuse blocks (PDFB) combine a fuse block and power distribution block into one component. This patented design simplifies your panel layout and uses up to 65% less panel space. Additionally, it lowers inventory costs while reducing installation time and labor by 33%. Bussmann series PDFBs are available for Class J ferrule and knifeblade fuses. PDFBs up to 60 amps feature DIN-Rail and panel mount versatility for ease of installation. Additionally, PDFBs use fewer wire connections, reducing watts loss and overall operating temperature of the panel
Bussmann JT60060 Fuse Holder Brand: Bussmann. Part Number: JT60060. Bussmann Fuse Holder, Finger Safe, Series: JT Series, 600 VAC, 60 A, 1 Pole, Class: J, Fuse Holder Code: AA, Box Lug, 14 to 4 AWG Wire, DIN Rail Mount, 2-1/4 in Fuse Length, 0.81 in Fuse Dia, 75 deg C, For Use with: LPJ, JKS Series Class J Non-Indicating Fuses, Thermoplastic, Black, 3.06 in L x 1.52 in W x 3.1 in H. Additional Description: BUSS-JT60060 (N) J' 60A TOUCHSAFE HOLDER HOLD. Catalog Description: Eaton Bussmann series JT finger-safe fuse holder, Industrial Controls, Process Controls, Small HP VFDs, 60 A, Class J, 14 - 4 AWG tin plated copper alloy terminal, Thermoplastic, 35 mm DIN rail, 600 V..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • JT60060.