Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Eaton JKS-60

Electric Fuse, Fast Blow, 60A, 600Vac, 200000A (Ir), J, Inline/Holder |Eaton Bussmann JKS60
$ 126.734
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton JKS-60 herunter.

Future Electronics

Datasheet4 SeitenVor 8 Jahren
Datasheet2 SeitenVor 23 Jahren
Datasheet4 SeitenVor 8 Jahren
Datasheet1 SeiteVor 21 Jahren

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-26.07%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

Fuse 50A 700V Holder Cartridge 14 X 51mm Carton CE/CSA/UL
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S070.V
Electric Fuse, Very Fast Blow, 70A, 700VAC, 650VDC, 200000A (IR), Inline/holder
FUSE, HIGH SPEED, CYLINDER, 63A, 700 VAC, 22X58 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Eaton63FE
Eaton Fast Blow Fuse, Eaton Bussmanseries, 63ACurrent, 690 V ac, 500V DC, 77mmtotal length
MersenRS63HFTG
Fuse Carrier, A3, Black; |Ge Power Controls RS63HFTG

Beschreibungen

Beschreibungen von Eaton JKS-60, die von den Distributoren bereitgestellt werden.

Electric Fuse, Fast Blow, 60A, 600Vac, 200000A (Ir), J, Inline/Holder |Eaton Bussmann JKS60
Fuse Class J Fast Acting 60A 600V Holder Cartridge 26.92 X 60.45mm Carton CSA/UL
JKS Series Fast-Acting 600 V 60 A Ø 26.29 x 60.45 mm Class J Cartridge Fuse
Bussmann by Eaton Limitron Class J Fast-Acting Fuse; 60A; 600VAC/175VDC
Fuse, Class J; Quick-Acting; 60 A; 175 VDC; 1.06 0.03 in.
Bussmann JKS-60 Fast Acting Fuse Brand: Bussmann. Part Number: JKS-60. Bussmann Limitron Fuse, Current Limiting Fast Acting, Series: JKS, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 60 A, 600 V, 200 kAIC Interrupt, Class: J, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-JKS-60 LIMITRON FAST ACTING FUSE CLASS J. Catalog Description: Eaton Bussmann Series Class J fuse, JKS, fast-acting, current limiting fuse, 60 A, rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • JKS60