Eaton FWH-700A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-700A
$ 941.96
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FWH-700A herunter.

IHS

Datasheet46 SeitenVor 8 Jahren
Datasheet2 SeitenVor 18 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Bestandsverlauf

1-Jahres-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Barrier Strip Terminal Block, 570A, 2 Row(s), 1 Deck(s)
LittelfuseIDSR500.X
Electric Fuse, Time Delay Blow, 500A, 600VAC, 600VDC, 200000A (IR), Inline/holder
Industrial & Electrical Fuses FA, RK-5 500 A 600AC/DC
Industrial & Electrical Fuses FA, RK-5 600 A 600AC/DC
LittelfuseIDSR600.X
Electric Fuse, Time Delay Blow, 600A, 600VAC, 600VDC, 200000A (IR), Inline/holder
LittelfuseL50S800.X
Electric Fuse, Very Fast Blow, 800A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton FWH-700A, die von den Distributoren bereitgestellt werden.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWH-700A
Fast Acting Semiconductor Cylindrical Fuse 700A 200kA IR AC
Electric Fuse, 700A, 500VAC, 500VDC, 200000A (IR), Inline/holder
FUSES; FUSE TYPE: HIGH SPEED SEMICONDUCTOR; SERIES: FWH; CURRENT RATING: 700A ROHS COMPLIANT: NO
Fuse 700A 500V 2-Pin Tap Bolt Carton
Specialty Fuses 500VAC 700A High Speed Fuse
FUSE CARTRIDGE 700A 500VAC/VDC
FUSE - SEMICOND. 500VAC/500VDC
North American High Speed Fuses
FWH-700A, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN FWH-700A Fuse, 700A, FWH, 500VAC/DC. More details: Fuse, 700 Fuse Amps, Nonindicating, FWH Series, 500VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 500VAC, 50kA at 500VDC, Length 6-11/32 In., Diameter 2-1/2 In., Functionally Equal To Ferraz/Gould A50P, Littelfuse L50S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FWH 700A