Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Eaton FRS-R-175

Cartridge Fuse, Slow Blow, 300V, 600V, 175A, Base Mount, Standard Mount, Box Mount, 244.6mm L
$ 314.44
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton FRS-R-175 herunter.

IHS

Datasheet3 SeitenVor 23 Jahren

Sager Electronics

Electro Sonic

Master Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+0.00%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Verwandte Teile

300V 600V Slow Blow Cartridge Fuse 200A Base Mount Standard Mount Box Mount 244.6mm L
FUSE-LINK 224A, 500VAC, LV, NH02, GL/GG, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Eaton Knife contact fuse, Eaton Bussmanseries, 200ACurrent, 500V AC, 150mmtotal length
LittelfuseJLLS200.X
300V 600V Quick fuse Cartridge 200A Bracket mounting,threaded mounting 42.1mm(Length)
LittelfuseLSRK200.XXID
Fus 600V T/D Class Rk1 200A Id/ Box |Littelfuse LSRK200.XXID
LittelfuseFLSR200.X
Electric Fuse, Time Delay Blow, 200A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton FRS-R-175, die von den Distributoren bereitgestellt werden.

Cartridge Fuse, Slow Blow, 300V, 600V, 175A, Base Mount, Standard Mount, Box Mount, 244.6mm L
Fuse Class RK5 Slow Blow Acting 175A 600V Holder Lug 40.89 X 244.6mm Carton CE/CSA/UL
Fuse, Dual Element; Time-Delay; 175 A; 600 VAC/250 VDC; 1.06 0.008 in.
Electric Fuse, Time Delay Blow, 175A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, 175A, 600V, TIME DELAY; Product Range:FRS-R Series; Fuse Current:175A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:1.84" x 9.63"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).
COOPER BUSSMANN FRS-R-175 Fuse, RK5, FRS-R, 175A, 600VAC/300VDC. More details: Fuse, 175 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 9-5/8 In., Diameter 1-19/32 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01
Bussmann FRS-R-175 Time Delay Fuse. Bussmann Fusetron Time Delay Fuse, Current Limiting Renewable, Series: FRS-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 175 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: RK5, 10 s at 500% Response, Blade Terminal, Holder Mount, Cartridge Body Type, Dual Element, Fiberglass, 1.61 in Dia x 9.63 in L Body Size. Additional Description: BUSS-FRS-R-175 FUSETRON DUAL ELEMENT FUSE CLASS RK5. Catalog Description: Eaton Bussmann series FRS-R fuse, 175 A, Dual, Class RK5, Non-indicating, Blade end x blade end, 10 sec at 500%, 20 kAIC at 300 Vdc,200 kAIC at 600 V, Standard, 600 V, 300 Vdc.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • FRS-R-17.5
  • FRS-R175
  • FRSR175