Eaton ECNR70

Fuse Class RK5 70A 250V Slow Blow 2-Pin Lug Holder Carton
$ 71.675
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton ECNR70 herunter.

Sager Electronics

Datasheet2 SeitenVor 17 Jahren

RS (Formerly Allied Electronics)

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

LittelfuseJLLN080.V
Fuse Class T Fast Acting 80A 300V Bolt Plug 21.4 X 20.6mm Melamine Bulk CSA/UL
EatonJJN-50
Fuse Class T Very Fast Acting 50A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
160V 300V Fast-Acting Cartridge Fuse 60A Base Mount, Standard Mount, Box Mount 22.2mm L
Littelfuse0HEV050.ZXPCB2
LC HEV Series 275 V 50 A Ø 38.86 x 10.31 mm PCB Mount Fuse
EatonJJN-80
Electric Fuse, Very Fast Blow, 80A, 300VAC, 160VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton ECNR70, die von den Distributoren bereitgestellt werden.

Fuse Class RK5 70A 250V Slow Blow 2-Pin Lug Holder Carton
Electric Fuse, Time Delay Blow, 70A, 250VAC, 200000A (IR), Inline/holder
Industrial & Electrical Fuses 250V 70A Dura Lag Time Delay
FUSE CRTRDGE 70A 250VAC CYLINDR
Ul Class Rk-5 Time Delay, |Eaton Bussmann ECNR70
ECNR70, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN ECNR70 Fuse, RK5, ECNR, 70A, 250VAC/125VDC. More details: Fuse, 70 Fuse Amps, Nonindicating, Series ECNR, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 5-7/8 In., Diameter 1-1/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN