Beschreibungen von Eaton CHM1DIU, die von den Distributoren bereitgestellt werden.
Eaton Fuse holder, Eaton Bussman series, size 10 x 38mm, 32A, Rail installation
DIN Rail Mount Fuse Holder, 1 Fuse, 30 A, 600 VAC, 10mm x 38mm, Midget, Screw
FUSE HOLDER, MIDGET, 30A, 600V, SCREW; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:Midget; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:CH Series; Voltage Rating VAC:600V RoHS Compliant: Yes
COOPER BUSSMANN CHM1DIU Fuse Holder, 30 Amp, 600AC, 1P. More details: Fuse Holder, Amps AC 30, Max. Voltage 600, Number of Poles 1, Connector Type Spade Lug & Clamp Lug, Mounting Style DIN Rail, Fuse Block Design Touch Safe, Wire Size #4-#18 Cu, Blown Fuse Indicator Yes, Fuse Length 1 1/2 In., Fuse Dia. 13/32 In., Length 2.909, Width 0.70, Depth 2.434, For Use With KNQ, KLM, FNM, KTK, BAF, FWA, DCM, C10 Series, AGU, BAN, FWC, Standards UL
Bussmann CHM1DIU Fuse Holder Brand: Bussmann. Part Number: CHM1DIU. Bussmann Fuse Holder, Modular, Series: CH Series, 600/690 V, 30/32 A, 1 Pole, Class: Midget, 18 to 4 AWG Wire, 38 mm Fuse Length, 10 mm Fuse Dia, -20 to 90 deg C, For Use With: AGU/C10G/C10M/BAF/BAN/FNM/FNQ/FWA/FWC/KLM/KTK/CHM Fuse, 0.689 in W x 3.275 in D x 2.909 in H. Additional Description: BUSS-CHM1DIU MODULAR FUSE HOLDER, MODULAR, INDICATING -indicator/Neu. Catalog Description: Eaton Bussmann series CHM modular fuse holder, 600V (UL), 690V (IEC), 30A (UL), 32A (IEC), Modular fuse holder, Single-pole - CHM1DIU..