Was ist neu: Finden Sie die richtigen Teile schneller mit unserer neu gestalteten Benutzeroberfläche

Mehr erfahren

Eaton CHCC2DU

Eaton Fuse holder, Eaton Bussman series, size 10 x 38mm, 30A, Rail installation
$ 105.07
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton CHCC2DU herunter.

Newark

Datasheet9 SeitenVor 8 Jahren

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-66.30%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von Eaton CHCC2DU, die von den Distributoren bereitgestellt werden.

Eaton Fuse holder, Eaton Bussman series, size 10 x 38mm, 30A, Rail installation
Bussmann CHCC2DU Fuse Holder 30 A 600VAC 2P Class CC Fuse Din Rail 35mm Mount (1)18-4 AWG Line/Load
Finger Safe Fuse Block, CC UL Class, 600V AC/DC Volt Rating, 2 Poles, Box Lug; Clamp
FUSE HOLDER, 2-POLE, 30A, 600V, CLASS CC, PUSH-IN, CHCC SERIES
FUSE HOLDER, CLASS CC, 30A, 600V, SCREW; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:30A; Fuse Size Held:Class CC; Holder Terminals:Screw; No. of Fuses:2Fuses; Product Range:CH Series; Voltage Rating VAC:600V RoHS Compliant: Yes
Bussmann series Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection.

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN