Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

Eaton ANL-175

BUSSMANN ANL CURRENT LIMITER FUSE - 175 AMP - Low Voltage - North American division
$ 137.68
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton ANL-175 herunter.

IHS

Datasheet2 SeitenVor 10 Jahren
Datasheet1 SeiteVor 18 Jahren

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+427%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

EatonANL-200
Bussmann ANL-200 Fuse Limiter Non-Time Delay 200A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL
EatonANL-225
Fuse Limiter Non-Time Delay Acting 225A 32V Stud Mount Lug 81.03 X 22.35mm CE/UL
Littelfuse0CNL225.V
Electric Fuse, Fast Blow, 225A, 50VAC, 32VDC, 2500A (IR), Inline/holder
Littelfuse0CNL200.V
32V 32V 2.5KA Quick fuse Fuse Strip 200A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0MEG200.L
32V, Slow Blow Fuse, Automotive, 200A, Threaded Mount, 29.2mm × 19.5mm × 9.9mm
EatonANL-150
Bussmann ANL-150 Fuse Limiter Non-Time Delay 150A 80VDC 6000A IR 0.800 in. Dia x 3.19 in. OAL

Beschreibungen

Beschreibungen von Eaton ANL-175, die von den Distributoren bereitgestellt werden.

BUSSMANN ANL CURRENT LIMITER FUSE - 175 AMP - Low Voltage - North American division
Fuse Limiter Non-Time Delay Acting 175A 32V Stud Mount Lug 81.03 X 22.35mm CE/UL
Electric Fuse, Time Delay Blow, 175A, 80VDC, 2700A (IR), Inline/holder
175 amp ANL Low voltage limiter isolates faults in equipment systems such as lift trucks,aviation,and other battery operated systems. It has a silver-plated copper link.
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN ANL-175 Fuse, 175A, ANL, 32VAC/80VDC, Bolt-On. More details: Fuse, Low Voltage, Series ANL, Voltage Rating 32VAC/80VDC, Fuse Amps 175, Time Delay, Yes, Single Element, Fiberglass Body Material, Bolt-On Body Style, Interrupt Rating 6kA at 32VAC, 2.7kA at 800VDC, Length 3-3/16 In., Diameter 7/8 In., G3430411, Standards UL Guide JFHR2, CSA Certification Class 1422-30, SAE J1171

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ANL175