Eaton 170M7084

Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4BKN/65 AR UR - 170M7084
$ 3,897.77
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton 170M7084 herunter.

IHS

Datasheet2 SeitenVor 18 Jahren

Electro Sonic

Master Electronics

ARCEL Power Electronics

Sager Electronics

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Eaton Bussmann High Speed Square Body FUSE 3500A 690V 4BKN/65 AR - 170M7085
Fuse Square Body 3500A 690V 2-Pin Flat Bolt
Eaton Bussmann High Speed Square Body FUSE 3500A 690V 4BN/65 AR - 170M7065
LittelfuseKLLU3500X
UL Class Fuse, KLLU Series, Time-Delay, 3500A, 600V AC, 200kA at 600V AC, 20kA at 300V DC
Electric Fuse, Very Fast Blow, 2500A, 500VAC, 200000A (IR), Inline/holder
Electric Fuse, Very Fast Blow, 2500A, 500VAC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton 170M7084, die von den Distributoren bereitgestellt werden.

Eaton Bussmann High Speed Square Body FUSE 3000A 690V 4BKN/65 AR UR - 170M7084
Fuse Square Body 3000A 690V 2-Pin Flat Bolt
Electric Fuse, 3000A, 690VAC, 200000A (IR), Inline/holder
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
170M7084, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN 170M7084 Fuse, 4100A, 170M, 690VAC (IEC). More details: Fuse, 4100 Fuse Amps, Indicating, 170M Series, 690VAC (IEC) Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On Square Body, European, Interrupt Rating 200kA, Length 105mm, Depth 67mm, Width 105mm, Standards CE, IEC 60269 Part 4, UL Recognized

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN