Control Techniques C200-03400056

Ac Motor Drive, 3-Ph, 3Hp, 480Vac Rohs Compliant: Yes |Control Techniques C200-03400056

Preis und Lagerbestand

Vertriebspartner
SKU
Min.
Verpackung
Staffelpreise

Bestandsverlauf

3-Monats-Trend:
-100%

Beschreibungen

Beschreibungen von Control Techniques C200-03400056, die von den Distributoren bereitgestellt werden.

Ac Motor Drive, 3-Ph, 3Hp, 480Vac Rohs Compliant: Yes |Control Techniques C200-03400056
COMMANDER C THREE PHASE, MAX CONTINUOUS 5.6A, MOTOR SHAFT 2.2KW, 3HP, 380-480VAC
The Commander C200 is a general-purpose three-phase AC inverter drive designed for controlling induction motors in industrial applications. This unit provides 2.2 kW motor shaft power output with a maximum continuous current rating of 5.6 A. It operates from a 380-480 VAC three-phase input supply with ±10% tolerance and delivers variable frequency output for precise motor speed control. The drive features open-loop vector control or V/Hz control modes, integrated dynamic braking capability, and C3 EMC filtering. Measuring 226 mm high by 90 mm wide by 160 mm deep, this compact drive is suitable for HVAC, pumping, fan control, conveyor systems, and general industrial automation applications requiring reliable motor speed control. Item Details Brand Name: Control Techniques Manufacturer: Nidec Drives Item Type Name: AC Variable Frequency Drive Product Family / Series: Commander C200 Product Specifications motor_power_rating: 2.2 kW (3 HP) input_voltage: 380-480 VAC ±10% input_phases: 3-phase maximum_continuous_current: 5.6 A output_type: Variable frequency 3-phase control_mode: Open loop vector / V/Hz induction motor control switching_frequency: 3 kHz emc_category: C3 EMC dynamic_braking: Integrated frequency_accuracy: 0.02% analog_input_resolution: 11 bit plus sign (Input 1), 11 bit (Input 2) humidity_rating: 95% non-condensing at 40°C Additional Details Certifications / Approvals: CE, cUL Listed, DNV, KC, RCM, EAC, UKCA, C-Tick, RoHS compliant Frame Size: Size 1-4 Ambient Operating Temperature: -20°C to 40°C at 3 kHz (operation to 60°C with derating) Storage Temperature: -40°C to 60°C (24 months max) Cooling Method: Forced convection Altitude Rating: Up to 3000 m (derate 1% per 100 m above 1000 m) Environmental Category: ENV3 per IEC60068 Pollution Degree: Pollution Degree 2 Ul File Number: 01/205/5383.03/18 (Frame sizes 1-4) Mounting Options: Surface mount via brackets or through-panel mount Measurements Height: 226 mm Width: 90 mm Depth: 160 mm

Bilder

Aliasnamen des Herstellers

Control Techniques verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Control Techniques ist möglicherweise auch unter den folgenden Namen bekannt:

  • EMERSON CONTROL TECHNIQUES
  • CONTROL TECHNIQUE INC
  • CONTROL TECHNIQUES WORLDWIDE
  • Control Techniques Recondition
  • Control Techniques Renewal Par
  • Control Techniques Reconditioned