C&K Components GT21MCBE

Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
$ 9.05
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für C&K Components GT21MCBE herunter.

IHS

Datasheet6 SeitenVor 4 Jahren
Datasheet5 SeitenVor 20 Jahren

Sager Electronics

Future Electronics

DigiKey

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

C&K ComponentsGT21MABE
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K ComponentsGT23MCBE
Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
C&K ComponentsGT22MCBE
Toggle Switch, Dpst, Off-On, Latched, 0.02A, 20Vdc, 4 Pcb Hole Cnt, Solder Terminal, Toggle
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Beschreibungen

Beschreibungen von C&K Components GT21MCBE, die von den Distributoren bereitgestellt werden.

Toggle Switch, Dpdt, On-On, Latched, 0.02A, 20Vdc, 6 Pcb Hole Cnt, Solder Terminal, Toggle
Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
GT Series DPDT On-None-On Through Hole Sealed Ultraminiature Toggle Switch
Toggle Switch DPDT ON-NONE-ON TH
Toggle Switch; Series:GT; Switch Operation:On-On; Circuitry:DPDT; Switch Terminals:Through Hole; Actuator Style:Bat; Contact Rating:0.4VA; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TOGGLE SWITCH, DPDT, ON-ON; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Contact Configuration:DPDT; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Contact Resistance Max:50mohm; Contact Voltage AC Max:20VAC; Contact Voltage DC Max:20VDC; Dielectric Strength VDC:500VAC; External Depth:7.01mm; External Length / Height:5.79mm; External Width:4.5mm; Flammability Rating:UL 94V-0; Insulation Resistance:1000Mohm; Lever Length:3.81mm; Material:Glass Filled Nylon; Mounting Type:Through Hole PCB; No. of Electrical Operations:40000; No. of Mechanical Operations:40000; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Series:GT; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Aliasnamen des Herstellers

C&K Components verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. C&K Components ist möglicherweise auch unter den folgenden Namen bekannt:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.