Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Bulgin PX0911/04/P

Circular Connector, Buccaneer 900 Series; |Bulgin Limited PX0911/04/P
$ 42.585
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Bulgin PX0911/04/P herunter.

Electro Sonic

Datasheet6 SeitenVor 0 Jahren
Datasheet6 SeitenVor 16 Jahren

element14 APAC

Farnell

Newark

ShowMeCables

Bestandsverlauf

3-Monats-Trend:
+318%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-12-17
Lifecycle StatusProduction (Last Updated: 7 months ago)

Verwandte Teile

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol-TuchelC01620H00310012
Circular Connector, Circular Industrial, Cable Mount Plug, 4 Contacts, Screw Pin
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug

Beschreibungen

Beschreibungen von Bulgin PX0911/04/P, die von den Distributoren bereitgestellt werden.

Circular Connector, Buccaneer 900 Series; |Bulgin Limited PX0911/04/P
PLUG, FREE, 4WAY; Product Range:Buccaneer 900 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:4Contacts; Contact
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyamide / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 32 / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = Buccaneer 900
The Bulgin PX0911/04/P 900 series buccaneer circular power connector offered by ShowMeCables is designed for harsh environmental conditions in various power levels and pin counts. This black 900 series buccaneer connector has 4 contacts and is capable of handling up to 600 A of current and 32 V of voltage. Our plug power connector is compatible with PX09 and PXA9, making it ideal for commercial, industrial, and domestic use.Our power connector is made of polyamide and has UL94V0 flammability ratings. This polyamide connector has a length of 5 inches, a height of 2.28 inches and a width of 2.28 inches. ShowMeCables has one of the largest in-stock selections of power connectors, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the standard buccaneer circular power connector that meets your needs.

Aliasnamen des Herstellers

Bulgin verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Bulgin ist möglicherweise auch unter den folgenden Namen bekannt:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • PX0911/04P