Beschreibungen von Bulgin PX0834/B, die von den Distributoren bereitgestellt werden.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC
Cable socket with RJ45 plug Buccaneer® Ethernet Poles%3D8 Male
Environmentally Sealed Cat 5e Connectors CAT 5E SHIELDED PLUG
Conn RJ-45 M 8 POS Crimp ST Cable Mount 1 Port Cat 5e Bulk
Telecom and Datacom Connector, 8 Contact(s), Male, Plug
Rewireable Flex Connector PX0834 Series For 3.5mm
Ethernet Buccaneer Re-Wireable Flex Connector
Bulgin RJ45interface Buccaneerseries, Male plugRJ45 Connector, Cable installation type, 8road single entrance, Cat5e
Flex Conn. IP68 Modular RJ45, 3,5-8mm
CAT5E ETHERNET COUPLER, PLUG, 8WAY;
BUCCANEER ETHERNET PNL MNT PLG
SEALED ETHERNET, PLUG, RJ45, 8WAY, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP68; Connector Mounting:Cable
The Bulgin PX0834/B Cat 5e Ethernet standard buccaneer circular data connector offered by ShowMeCables is intended for use in harsh environments for 100Base-TX and 1000Base-T Ethernet protocols. This Cat 5e Ethernet connector has a conductor size of 24 AWG and a PoE power rating of 12.95 W. With a 100 Ohm impedance, our circular data connector can withstand voltages of up to 57 V and currents up to 0.35 A.This IP68 and IP69K connector is best suited to operators of high speed data networks in internal or external environments that require protection against the ingress of dust and moisture. Our Cat 5e Ethernet connector is made of PVC and meets UL94V-0 flammability standards.The Bulgin PX0834/B standard buccaneer circular data connector offered by ShowMeCables can resist cold temperatures ranging from -20 to +70°C. This connector includes 2 extra cable glands and is suitable for use with cables from 3.5 to 8mm diameter.ShowMeCables has one of the largest in-stock selections of data connectors, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the Cat 5e Ethernet standard buccaneer circular data connector that meets your needs