Broadcom HLMP-2655

Light Bar, LED, 45 mcd (Typ.), 626 nm (Typ.), 8.89 x 8.89 mm, 2 V/ LED (Typ)
$ 2.12
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Broadcom HLMP-2655 herunter.

Farnell

Datasheet16 SeitenVor 19 Jahren

Avago

Newark

Jameco

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-45.77%

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Lite-OnLTD-4608JR
Displays Segmented Panel 2DIGIT 16LED Sup. Red CA 10-Pin PDIP
Lite-OnLTD-4708JR
650¦Ìcd 7-Segment 0.39in 6mm 10mm 10mm 10mm DIP 7mm*19.86mm*12.8mm
Lite-OnLTD-6710P
7 Seg Numeric LED Display, 2-Character, Bright Red, 14.22mm
EverlightMAN3910A
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm

Beschreibungen

Beschreibungen von Broadcom HLMP-2655, die von den Distributoren bereitgestellt werden.

Light Bar, LED, 45 mcd (Typ.), 626 nm (Typ.), 8.89 x 8.89 mm, 2 V/ LED (Typ)
LED Uni-Color Red 635nm 8-Pin PDIP
Avnet Japan
Bar Graph LED; No. of LEDs:4; Color:High Efficiency Red; Forward Current:20mA; Luminous Intensity:45mcd; Forward Voltage:2V; Wavelength:635nm; LED Color:High Efficiency Red; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED BAR MODULE H.E.RED; LED Configuration:Bar Module; LED Colour:Red; Forward Voltage:2V; Forward Current If:20mA; Luminous Intensity:45mcd; Display Size:8.89mm x 8.89mm; SVHC:No SVHC (15-Dec-2010); Display Size:8.89mm x 8.89mm; External Depth:6.22mm; External Length / Height:10.16mm; External Width:10.16mm; Illumination Colour:Red; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.58mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; Light Area Width:8.89mm; Luminous Intensity per Segment @ If Typ:45mcd; No. of LEDs:4; No. of Segments:1; Nom Current If per Segment:20mA; PIV Max:6V; Peak Forward Current:30mA; Row Pitch:7.62mm; Wavelength Typ:635nm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Aliasnamen des Herstellers

Broadcom verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Broadcom ist möglicherweise auch unter den folgenden Namen bekannt:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HLMP 2655
  • HLMP-2655.
  • HLMP2655