Beschreibungen von APEM IAR3F1500, die von den Distributoren bereitgestellt werden.
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, YLLW ACTUATOR,2A,24VDC,16MM, WIRE
Pushbutton, 1 pole, yellow, unlit , 2 A/24 V, mounting Ø 16.2 mm, IP65/IP67, IAR3F1500
APEM Round 16 mm Normally Open Push Button switch with Flying leads and Yellow and Black Case.
Pb Switch, Spst-No, 2A, 24Vdc, Wire Lead; |APEM Inc. IAR3F1500
PB SWITCH, SPST-NO, 2A, 24VDC, WIRE LEAD; Switch Operation: Momentary; Contact Configuration: SPST-NO; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 24V; Contact Current Max: 2A; Switch Terminals: Wire Leaded; Product Ran
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = Momentary Function / Contact Current = 2 A / Contact Voltage = 24 VDC / Cut Out Size (Diameter) mm = 16.2 / Legend = None / Termination Type = Stranded Wires, 500 mm / Mounting Type = Cable Mount / Switch Material = Thermoplastic / Switch Colour = Black / Yellow / Protection Rating = IP65 / Protection Rating = IP67 / Series = IA / Standards Met = IEC 60529 / Standards Met = IEC 512-6