Analog Devices SMP18FQ

8 Channel Sample And Hold Amplifier 3.5 Us Acquisition Time CDIP16
$ 14.69
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices SMP18FQ herunter.

Analog Devices

Datasheet8 SeitenVor 29 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices SMP18FQ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Analog DevicesSMP04EQ
Non-RoHS Compliant EAR99 SMP04 Tin/Lead (Sn/Pb) op amp buffer circuit 19.05mm 7mA 7.5V -40C~85C
Analog DevicesAD625AD
Programmable Gain Instrumentation Amplifier | IC INST AMP 1 CIRCUIT 16CDIP
Analog DevicesAD694AQ
SP Amp Instrumented Amp Single 36 Volt 16-Pin CDIP
Texas InstrumentsLM124AJ/PB
IC OPAMP GP 1MHZ 14CDIP / Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin CDIP Tube
Texas InstrumentsLM124J
Op Amp Quad GP ±16V/32V 14-Pin CDIP Tube / IC OPAMP GP 1MHZ 14CDIP
Texas InstrumentsLF147J
Quad, 30-V, 4-MHz, FET-input operational amplifier 14-CDIP -55 to 125

Beschreibungen

Beschreibungen von Analog Devices SMP18FQ, die von den Distributoren bereitgestellt werden.

8 CHANNEL SAMPLE AND HOLD AMPLIFIER 3.5 us ACQUISITION TIME CDIP16
8 CERDIP-16 Through hole mounting 3.56mm(height)
IC OPAMP SAMPL/HOLD 8CIRC 16CDIP
Contains Lead Through Hole Sample and Hold CMOS Sample and Hold Amplifier 3.5mus 7V/mus -40C~85C 3V
Sample and Hold 8-CH 3.5us 16-Pin CDIP Tube
Sample & Hold Amplifiers OCTAL S/H WITH MUX INPUT
OCTAL SAMPLE-AND-HOLD AMPLIFIER
The SMP18 is a monolithic octal sample-and-hold; it has eight internal buffer amplifiers, input multiplexer, and internal hold capacitors. It is manufactured in an advanced oxide isolated CMOS technology to obtain high accuracy, low droop rate, and fast acquisition time. The SMP18 has a typical linearity error of only 0.01% and can accurately acquire a 10-bit input signal to ±1/2 LSB in less than 2.5 microseconds. The SMP18's output swing includes the negative supply in both single and dual supply operation. The SMP18 was specifically designed for systems that use a calibration cycle to adjust a multiple of system parameters. The low cost and high level of integration make the SMP18 ideal for calibration requirements that have previously required an ASIC, or high cost multiple D/A converters. The SMP18 is also ideally suited for a wide variety of sample-and- hold applications including amplifier offset or VCA gain adjustments. One or more SMP18s can be used with single or multiple DACs to provide multiple set points within a system. The SMP18 offers significant cost and size reduction over discrete designs. It is available in a 16-pin plastic DIP, a narrow body SO-16 surface-mount SOIC package or the thin TSSOP-16 package. The SMP18 is a higher speed direct replacement for the SMP08.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SMP-18FQ